Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.423
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR 705In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR 3.563In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.873In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 9In Stock
660On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 8 Max.ESR 488In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 4V Case D ESR-25mOhms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 744In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 5.8 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case B2 1.094In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 528In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR 998In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 15 Max.ESR 992In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11.772In Stock
Min.: 1
Mult.: 1
Reel: 10.800

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm Reel, Cut Tape


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5.855In Stock
Min.: 1
Mult.: 1
Reel: 13.500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.8 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR 3.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR 3.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR 3.784In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% A Case 200 Max. ESR 3.656In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 1.390In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5.526In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1.809In Stock
Min.: 1
Mult.: 1
Reel: 10.800

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 8 mm 8 mm 11.7 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR 960In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR 396In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel