Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 7volts 20% D Case 25 Max.ESR 125In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 7 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR 624In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% 525In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 30 Max. ESR 559In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR 372In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR 532In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 7 Max. ESR 457In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 6.3volts 20% D Case 25 Max.ESR 580In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR 3.349In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 3.3 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2.947In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 3.3 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 373In Stock
15.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% P Case 200 Max. ESR 2.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 15 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 3.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 3.3 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 3.3 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 2.492In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 4.7 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 70 Max. ESR 323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% T Case 70 Max. ESR 3.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR 2.010In Stock
1.600Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR 59In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 15 Max. ESR 943In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 25 Max. ESR 405In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 55 Max. ESR 900In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR 763In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 153In Stock
7.200On Order
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel