Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 955In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 15 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 942In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 691In Stock
1.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 17 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200 616In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% AEC-Q200 738In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 430In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 288In Stock
500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 1.707In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1.063In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h Anti-V type AEC-Q200 1.788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 38 mOhms 6.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 1.389In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h Anti-V type AEC-Q200 1.734In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.300In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1.802In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 6.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm 13.714In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13.985In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA 13.896In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 484In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 384In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 11 mOhms 9.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4700mA 675In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 7.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 220uF 20% 3750mA 834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 18 mOhms 6.9 mm Reel, Cut Tape