Panasonic OS-CON Aluminium Organic Polymer Capacitors

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 384In Stock
Min.: 1
Mult.: 1
: 500

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 11 mOhms 4.2 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 215In Stock
400Expected 05/08/2026
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 9 mOhms 6.2 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 810In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 891In Stock
Min.: 1
Mult.: 1
: 900

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 15 mOhms 3.9 A - 55 C + 105 C 7.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 4700mA 439In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 13 mOhms 4.7 A - 55 C + 105 C 9.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 233In Stock
400Expected 01/02/2027
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 12 mOhms 5.35 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 950In Stock
Min.: 1
Mult.: 1
: 1.000

82 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 18 mOhms 3.75 A - 55 C + 105 C 5.9 mm 6.3 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 654In Stock
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 3.28 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 488In Stock
Min.: 1
Mult.: 1
: 400

68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 22.861In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1.547In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 2.5 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 4.518In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 47uF ESR 50mohm 3.887In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 5.189In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 2.091In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.3 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 3.582In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 35mohm 3.213In Stock
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 2.852In Stock
2.500Expected 06/07/2026
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 22uF ESR 90mohm 4.126In Stock
Min.: 1
Mult.: 1
: 1.500

22 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 11.251In Stock
14.000On Order
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 3.394In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm 4.874In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 15 mOhms 4 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 220uF 20% 4100mA 14mOhm 3.220In Stock
5.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.1 A - 55 C + 105 C 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 3.165In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel