Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 10 volts 68uF AEC-Q200 3.284In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 456In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 22 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15uF 80 Volts 20% AEC-Q200 527In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 39 mOhms 1.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF 5Mohms 2.923In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2.5 VDC SMD/SMT 4.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 35V ESR=16 540In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.8 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 10 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 3.145In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V 20% 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 50 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 2.629In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 6.3 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2.421In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 1.188In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low 1.851In Stock
2.000Expected 03/04/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 100uF 20% Tol. 1.150In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 3.091In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can Bulk

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1.320In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 12uf 20% chip type, polymer, high temp. 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

12 uF 80 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 50 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 1.795In Stock
Min.: 1
Mult.: 1
Reel: 900

470 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 10 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 100Uf 35Mohms Formed Leads 6.031In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 25V 20% Aluminum Capacitor 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 1.795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 20 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 900 mA - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% chip type, polymer, high temp. 700In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 2.5 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 63V ESR=28 615In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape