KEMET T523 Series Tantalum Capacitors - Polymer

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200 688In Stock
1.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 1.717In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 200 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 1.607In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 35 VDC SMD/SMT 20 % 2815 70 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T523 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 2.410In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 238 uA - 55 C + 105 C 7343 V Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 1.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 136 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 220uF 20% 7360 2mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 20 % + 85 C T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 50mOhms Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 70mOhms Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 238 uA - 55 C + 85 C 7343 V Case T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 50mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 70mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 117.5 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 50mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 70mOhms Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel