Cornell Dubilier / Knowles Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

330 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 15 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

330 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 18 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 390uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

390 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 0V (D X L) 25mm 85c Radial 0.2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 uF 100 VDC Radial 11.4 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

4 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 uF 400 VDC Radial 10 % - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.47 uF 400 VDC Radial 17.8 mm 11.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial 17.8 mm 11.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.47 uF 500 VDC Radial 17.8 mm 15.9 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 160V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

4.7 uF 160 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 12.7 mm 13.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 30 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

47 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 10.000
Mult.: 1.250

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms - 55 C + 105 C Can UVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20VDC 47uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

47 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

47 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 11 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

470 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

470 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 38 mOhms - 55 C + 125 C Can AVG Bulk