Cornell Dubilier / Knowles Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

150 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1500uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

1500 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 11 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

180 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

180 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 2uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2 uF 100 VDC Radial 12.7 mm 11.4 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 29.2 mm 12.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 20uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

20 uF 50 VDC Radial 12.7 mm 29.2 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 100V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

22 uF 100 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 12V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 12 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 25VDC 22uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

22 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 35VDC 22uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

22 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

220 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 16 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

220 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 23 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

220 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 21 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4.000
Mult.: 500

220 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 18 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

220 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 17.8 mm 11 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.33uF 400V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

0.33 uF 400 VDC Radial 11 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 33uF 100V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

33 uF 100 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 25VDC 33uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

33 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 105 C 1.9 mm XMPL Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

330 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 21 mOhms - 55 C + 125 C Can ALG Bulk