Cornell Dubilier / Knowles Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 56UF 63V ESR=30 200In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT Aluminum Hybrid Polymer Capacitors HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1.930In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.65 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2.946In Stock
Min.: 1
Mult.: 1

12 uF 160 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC 2.693In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 12 mOhms 5.6 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 190In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial 22.4 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tray
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 150In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 17.8 mm 15.9 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 63V 20% AEC-Q200 1.464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 50V 20% AEC-Q200 915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 179In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 12.7 mm 25.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 0.47uF 500V Capstick 90In Stock
Min.: 1
Mult.: 1

0.47 uF 500 VDC Radial 15.9 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 100V Capstick 134In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 10 % - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 25V 20% AEC-Q200 582In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 95In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC 3.893In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms 2.95 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V AEC-Q200 418In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick 100In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 12.7 mm 15.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 1.015In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 292.56 mOhms 4.7 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V 20% AEC-Q200 483In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1.050In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick 193In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial 25.3 mm 12.7 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC 871In Stock
1.200Expected 19/05/2026
Min.: 1
Mult.: 1

180 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.55 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 2.044In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.62 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 35V 20% 1.385In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms 3.4 A - 55 C + 125 C 10 mm Can AVG Bulk