Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2.958In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2.545In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1 A - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 1.013In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 840 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 698In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1.351In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 900 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 154In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 23 mOhms 950 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape, MouseReel