Aluminium Organic Polymer Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32.419In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 3.754In Stock
4.000Expected 13/02/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 3.785In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 293In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 473In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 303In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 3.644In Stock
Min.: 1
Mult.: 1
Reel: 1.500

22 uF 32 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 400In Stock
Min.: 1
Mult.: 1

68 uF 32 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 109In Stock
500Expected 25/03/2026
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.59 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 5In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

150 uF 16 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.59 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 7In Stock
Min.: 1
Mult.: 1
Reel: 1.500

180 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 24In Stock
800Expected 04/05/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 1.079In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 561In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 41In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

120 uF 20 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 55In Stock
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 20 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 25In Stock
1.000On Order
Min.: 1
Mult.: 1

390 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 436In Stock
4.000Expected 11/05/2026
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 32volts 22uF ESR 35mohm 15In Stock
500Expected 04/03/2026
Min.: 1
Mult.: 1

22 uF 32 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 9In Stock
1.000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 32 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 117In Stock
9.000Expected 27/05/2026
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 860In Stock
1.500Expected 29/09/2026
Min.: 1
Mult.: 1
Reel: 1.500

22 uF 35 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 54In Stock
400Expected 03/08/2026
Min.: 1
Mult.: 1

39 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 14In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape