Aluminium Organic Polymer Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
Reel: 400

1 mF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 Polymer Chip Type 1.450In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 400 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type 1.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 44 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 100uF 20% AEC-Q200 Polymer Chip Type 652In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 1.6 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 884In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 991In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 1.9 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 900In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 701In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.1 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type 770In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 781In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.3 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 980In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 1.5 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 20% AEC-Q200 Polymer Chip Type 775In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.5 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 20% AEC-Q200 Polymer Chip Type 859In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 1.5 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.3 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.3 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape