Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2.248In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 35 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 7.45 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 997In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 25 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 22 mOhms 7.45 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 2.327In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 317In Stock
2.400Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 6.6 A - 55 C + 135 C 10 mm Can A781 AEC-Q200 Reel, Cut Tape, MouseReel