11 mm Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 100UF 35V 20% ESR 55 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 20 % 4349 55 mOhms 350 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 25V 20% ESR 50 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 20 % 4349 50 mOhms 375 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

22 uF 100 VDC SMD/SMT 20 % 4349 150 mOhms 220 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% ESR 40 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

220 uF 16 VDC SMD/SMT 20 % 4349 40 mOhms 352 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 330UF 10V 20% ESR 40 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 10 VDC SMD/SMT 20 % 4349 40 mOhms 330 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 50V 20% ESR 70 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

47 uF 50 VDC SMD/SMT 20 % 4349 70 mOhms 235 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 33UF 75V 20% ESR120 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

33 uF 75 VDC SMD/SMT 20 % 4349 120 mOhms 247.5 uA 5.95 mm - 55 C + 125 C 110125 9 Case TCH Waffle