7.5 mm Aluminium Organic Polymer Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF 4.723In Stock
900Expected 11/11/2026
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 120uF 5.370In Stock
Min.: 1
Mult.: 1
: 900

120 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF 806In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF 870In Stock
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF 816In Stock
Min.: 1
Mult.: 1
: 900

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF 5.380In Stock
900Expected 24/08/2026
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF 6.267In Stock
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.1 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF 6.987In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 900 mA - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 150uF 23In Stock
5.400Expected 09/11/2026
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 82uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 900
Mult.: 900
: 900

82 uF 16 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 530 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 20V 56uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 900
Mult.: 900
: 900

56 uF 20 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 500 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 39uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 900
Mult.: 900
: 900

39 uF 25 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 480 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 900
Mult.: 900
: 900

10 uF 50 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 3000 Hour 20 % 75 mOhms 410 mA - 55 C + 125 C 7.5 mm 8 mm Can AEC-Q200 Reel