95 uF Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
95 uF 35 VDC SMD/SMT 20 % 3117 28 mOhms 332.5 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 2In Stock
Min.: 1
Mult.: 1
No
95 uF 50 VDC SMD/SMT 20 % 3117 50 mOhms 475 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk