680 uF Radial Aluminium Organic Polymer Capacitors

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200 1.252In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC Radial 15.5 mm (0.61 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can A7C3 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 45In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 461In Stock
Min.: 1
Mult.: 1
: 2.000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 582In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 1.005In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 292.56 mOhms 4.7 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1.050In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1.214In Stock
1.500Expected 06/11/2026
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 9.300In Stock
Min.: 1
Mult.: 1
: 950

680 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4.010In Stock
Min.: 1
Mult.: 1
: 600

680 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

680 uF Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

680 uF Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.190In Stock
Min.: 1
Mult.: 1
: 600

680 uF Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

680 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 937In Stock
Min.: 1
Mult.: 1
: 950

680 uF 10 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.531In Stock
1.800Expected 17/09/2026
Min.: 1
Mult.: 1
: 600

680 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3.974In Stock
Min.: 1
Mult.: 1
: 2.000

680 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 5.5 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms 3.003In Stock
3.000Expected 23/10/2026
Min.: 1
Mult.: 1

680 uF 35 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.69 A - 55 C + 105 C 10 mm Can A750 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 1.081In Stock
Min.: 1
Mult.: 1
: 1.200

680 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 999In Stock
Min.: 1
Mult.: 1
: 1.200

680 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 846In Stock
Min.: 1
Mult.: 1
: 950

680 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200 10In Stock
1.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC Radial 11.7 mm (0.461 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZSU-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 680uF 20% ESR=12mOhms 121In Stock
Min.: 1
Mult.: 1
: 600

680 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 882In Stock
Min.: 1
Mult.: 1
: 800

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms 4.867In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=15 mOhms 483In Stock
8.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1.000

680 uF 10 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Reel, Cut Tape