4700 uF Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 416In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 54 mOhms 48 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 419In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 54 mOhms 41.4 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
Nichicon Aluminium Organic Polymer Capacitors 2.5V 4700uF 105C AEC-Q200 33In Stock
Min.: 1
Mult.: 1
: 400

4700 uF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Axial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 16 Weeks
Min.: 1.161
Mult.: 387

4700 uF 25 VDC Axial 33 mm (1.299 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 54 mOhms 41.4 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray