2200 uF Electrolytic Capacitors Aluminium Organic Polymer Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=15mOhms 20% 4.734In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=13mOhms 20% 255In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.8 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4.291In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 7.185In Stock
Min.: 1
Mult.: 1
: 950

2200 uF 6.3 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 5000 Hour 20 % 11 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 354In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 383In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 369In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 480In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.200In Stock
Min.: 1
Mult.: 1
: 600

2200 uF Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 10 mm Can RPA Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 4Vol 2200uF RAD 2KHr ESR=7 mOhms 2.429In Stock
Min.: 1
Mult.: 1

2200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms 1.080In Stock
5.250On Order
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 29In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1.600In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4.527In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol. 3.186In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 814In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 1.059In Stock
1.600Expected 06/08/2026
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 2200uf 20% chip type, polymer, long life. 3In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2200uF 2.5 Volts 20% Radial Leaded Low 90In Stock
Min.: 1
Mult.: 1

2200 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.7 A - 55 C + 105 C 8 mm Can Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 2200UF 4V ESR=13 800Stock Available
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.4 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 2200uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 400
: 400

2200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% 125C 2K Hours Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2200 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2200 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2200 uF 25 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 28 A 16 mm B40720 AEC-Q200 Bulk