2200 uF 2000 Hour Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=15mOhms 20% 4.734In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=13mOhms 20% 255In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 5.8 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4.291In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 4Vol 2200uF RAD 2KHr ESR=7 mOhms 2.429In Stock
Min.: 1
Mult.: 1

2200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms 1.080In Stock
5.250On Order
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 29In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4.527In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 814In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 1.059In Stock
1.600Expected 06/08/2026
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 2.5 Volts 20% Radial Leaded Low 90In Stock
Min.: 1
Mult.: 1

2200 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.7 A - 55 C + 105 C 8 mm Can Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% 125C 2K Hours Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
Vishay / Dale MAL218497315E3
Vishay / Dale Aluminium Organic Polymer Capacitors 2200 F 6,3V 10x10x12,4mm 105 C 2000h Non-Stocked
Min.: 10.800
Mult.: 10.800
: 10.800
2200 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218497366E3
Vishay / Dale Aluminium Organic Polymer Capacitors 2200 F 4V 10x10x12,4mm 105 C 2000h Non-Stocked
Min.: 10.800
Mult.: 10.800
: 10.800
2200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 2200uF AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5 volts 2200uF AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 2.5V 20% Radial Leaded Low Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2200 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 2200uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

2200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2200uF 4V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2200uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk