1800 uF Aluminium Organic Polymer Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1800 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs 1.162In Stock
Min.: 1
Mult.: 1
: 1.200

1800 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 5000 hrs 940In Stock
Min.: 1
Mult.: 1
: 1.200

1800 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 138In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

1800 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 1800uF AEC-Q200 460In Stock
Min.: 1
Mult.: 1
: 500

1800 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3 Volts 20% Radial Leaded Low 974In Stock
Min.: 1
Mult.: 1

1800 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3V 20% Aluminum Capacitor 237In Stock
Min.: 1
Mult.: 1
: 500

1800 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF Radial Leaded Low 5In Stock
Min.: 1
Mult.: 1

1800 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

1800 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

1800 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 1800uF RADIAL LEAD LOW ESR Non-Stocked Lead-Time 17 Weeks
Min.: 2.000
Mult.: 2.000

1800 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 2.5V 20% Radial Leaded Low Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1800 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded Low Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1800 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800
: 800
1800 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1800uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

1800 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 4V 20% Radial Leaded Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1800 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
1800 uF 4 VDC SMD/SMT 12.2 mm (0.48 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 10.3 mm 10 mm Can PXE
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
1800 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOHms 7.7 kA - 55 C + 105 C 10 mm Can
Lelon Aluminium Organic Polymer Capacitors 4V 1800uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 5.000
Mult.: 500
: 500

1800 uF 4 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can OVH Reel