1500 uF 7343 Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 970In Stock
Min.: 1
Mult.: 1
: 500
No
1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 7.810In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 3.310In Stock
Min.: 1
Mult.: 1
: 2.000

1500 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms 1.734In Stock
4.500Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

1500 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms 950In Stock
Min.: 1
Mult.: 1
: 500
No
1500 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm
6.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.000

1500 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel