1000 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm 3.940In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=15mOhms 20% 3.220In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 11.5 mm (0.453 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 786In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms 3.845In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.942In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 6.3V ESR=20 1.522In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 2000Hrs ESR=15mOhms 20% 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.5 mm (0.453 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 2.642In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR 529In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% AEC-Q200 979In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3.334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% chip type, polymer, high temp. 700In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 135 C 13 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration 1.176In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 1000 uF 20 % 25 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2.719In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 125 C 14 mOhms 10 mm (0.394 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm 1.313In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 2.091In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 16 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3.670In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms 500In Stock
500Expected 23/06/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms 548In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1.503In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms 97In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 1000 uF 20 % 3 VDC - 55 C + 125 C 10 mOhms 4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 150 C 13 mOhms 12.7 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 10V ESR=20 499In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 2000Hours ESR=20mOhms 20% 261In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel