1000 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can 2.388In Stock
9.500Expected 04/01/2027
Min.: 1
Mult.: 1
: 950

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.013 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 1.101In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 10 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.769In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3.954In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8.901In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms 3.613In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1.334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can 3.176In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 3.050In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 16 mOhms 10 mm (0.394 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 686In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 455In Stock
800Expected 28/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.3A 1.26mA Life2000Hrs ESR=15mOhms 20% +105C Can 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1.497In Stock
Min.: 1
Mult.: 1
: 800

Radial 1000 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms 4.399In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=12mOhms 400uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 1.915In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3.142In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 187In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 1000UF 760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 962In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2Volts 1000uF 0.2 1.968In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 2 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 129In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 424In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray