100 uF 1210 Tantalum Capacitors - Polymer

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2.138In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC 4.908In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC 3.830In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 4.089In Stock
4.000Expected 20/04/2027
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 1.973In Stock
2.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 2.928In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 3.420In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 2.419In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 1.084In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm 392In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 8 VDC SMD/SMT 20 % 1210 35 mOhms 80 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% 6.151In Stock
Min.: 1
Mult.: 1
: 10.000

100 uF 6 VDC SMD/SMT 20 % 1210 200 mOhms 60 uA 1 mm - 55 C + 105 C 3528 L Case TCN Undertab Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 4 VDC SMD/SMT 20 % 1210 150 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 296In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm
7.820Expected 04/06/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm
12.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm
5.323On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=55Ohms cross to TCQB107M004R0055E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF ESR=45Ohms cross to TCQB107M006R0045E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res
4.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

100 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel