Vishay / Polytech Tantalum Capacitors - Polymer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21.907On Order
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 1.8 mm - 55 C + 105 C 7343 Z Case T55
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z227M010C0040 Non-Stocked
Min.: 800
Mult.: 800
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55