Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 3000h 6.825In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h 3.326In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h 7.240In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm 4.3 mm 2.2 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.2 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 7.847In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.900In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 470uF 9mOhm 6300mA 1.216In Stock
3.500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 9.117In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 7.348In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 6.887In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h 6.850In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6.996In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7.000In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6.975In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 5.610In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6.994In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 6.249In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6.990In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6.895In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6.919In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6.995In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7.000In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape