KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 765In Stock
1.000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4 VDC 100 uF 1206 20 % ESR=45 mOhms 2.659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2000Hours ESR=22mOhms 1.450In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 33UF 50V ESR=30 10.073In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 55 mOhms 12 mm 12.5 mm 8.45 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2.881In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 1.933In Stock
2.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C 55 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2.447In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.47 uF 20 % 63 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 1.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=22 9.471In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 180UF 25V ESR=30 3.032In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8.3 mm 8.3 mm 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 16V ESR=20 4.166In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 8.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 3.267In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 976In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm 1.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4 VDC 150 uF 1210 20 % ESR=35 mOhms 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1.993In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C 300 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 7.125In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 3.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.68 uF 20 % 63 VDC - 55 C + 105 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 990In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 7.549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4.709In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 35V ESR=36 2.386In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 36 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 35V ESR=36 3.083In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 36 mOhms 8.3 mm Reel, Cut Tape, MouseReel