KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7.100In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1.666In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2.290In Stock
7.000Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2.117In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38.634In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7.549In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 453In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2.751In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 1.357In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1.778In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3.201In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can 2.367In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi 2.887In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm 2.802In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi 2.591In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3.840In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm 2.965In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% 1.389In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2 917 ESR=150mOhm 1.720In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% 2.598In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel