EPCOS / TDK Aluminium Organic Polymer Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1000 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.2 mOhms 20.2 A - 55 C + 105 C 18 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 460uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

460 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.9 mOhms 13.8 A - 55 C + 105 C 14 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 460uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

460 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.9 mOhms 13.8 A - 55 C + 105 C 14 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

600 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.2 mOhms 16 A - 55 C + 105 C 14 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

600 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.2 mOhms 16 A - 55 C + 105 C 14 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 750uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

750 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.4 mOhms - 55 C + 105 C 18 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 790uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

790 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 19.5 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 790uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

790 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 19.5 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1400 uF 35 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.4 mOhms 14.6 A - 55 C + 105 C 16 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

600 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.5 mOhms 17 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

600 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.5 mOhms 17 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk