33 uF Niobium Oxide Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 2.591In Stock
Cut Tape
4,17 kr.
1,93 kr.
1,74 kr.
1,54 kr.
Reel
1,54 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% 789In Stock
Cut Tape
8,06 kr.
6,21 kr.
4,85 kr.
4,42 kr.
Reel
4,39 kr.
Min.: 1
Mult.: 1
: 500
33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm 2.742In Stock
Cut Tape
6,16 kr.
3,25 kr.
2,83 kr.
2,33 kr.
Reel
2,01 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Cut Tape
7,68 kr.
5,24 kr.
3,81 kr.
3,16 kr.
Reel
2,69 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 2.5 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Cut Tape
7,53 kr.
5,14 kr.
3,74 kr.
3,10 kr.
Reel
2,63 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Reel
2,31 kr.
2,24 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Cut Tape
5,45 kr.
3,66 kr.
2,50 kr.
2,04 kr.
Reel
1,54 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 2.5 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Cut Tape
5,39 kr.
3,61 kr.
2,46 kr.
2,01 kr.
Reel
1,67 kr.
Min.: 1
Mult.: 1
: 2.000
33 uF 4 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Reel
3,41 kr.
3,22 kr.
3,04 kr.
3,01 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
33 uF 6.3 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 382 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
1,80 kr.
1,66 kr.
Min.: 8.000
Mult.: 8.000
: 8.000
33 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
4,49 kr.
Min.: 9.000
Mult.: 500
: 500
33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Reel
4,39 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
6,33 kr.
Min.: 9.000
Mult.: 500
: 500
33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 4 uA 514 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel