Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

Results: 4.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Minimum Operating Temperature Maximum Operating Temperature Product Qualification Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 1210 10% Flex AEC-Q200 6.121In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4700 pF 2 kVDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 63Vol 0.047uF X7R 10% 1210 AEC-Q200 834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.047 uF 630 VDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% 5.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 0.47 uF 100 VDC X7R 10 % 1210 3225 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% Flex AEC-Q200 1.707In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 0.47 uF 100 VDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 5% AEC-Q200 773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 4.7 uF 50 VDC X7R 5 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% Flex Soft 479In Stock
2.500Expected 21/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 4.7 uF 25 VDC X7R 10 % 1210 3225 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% Flex AEC-Q200 1.912In Stock
2.500Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 4.7 uF 25 VDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1210 10% AEC-Q200 4.509In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 4.7 uF 16 VDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% Flex Soft 366In Stock
13.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 4.7 uF 50 VDC X7R 10 % 1210 3225 - 55 C + 125 C SMD MLCC's Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% Flex AEC-Q200 2.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.056 uF 1 kVDC X7R 10 % 1210 3225 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8.2uF X7R 1210 10% Flex Soft 1.458In Stock
2.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 8.2 uF 25 VDC X7R 10 % 1210 3225 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.1uF 10% X7R 678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 0.1 uF 50 VDC X7R 10 % 1808 4520 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.1uF 10% X7R 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.1 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C Open Mode/Fail-Safe MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF 1.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.1 uF 200 VDC X7R 10 % 1812 4532 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50V 10% 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.1 uF 50 VDC X7R 10 % 1812 4532 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex AEC-Q200 1.228In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.1 uF 630 VDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1812 10% Flex AEC-Q200 621In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.1 uF 500 VDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF 729In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 1 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C SMD MLCC's Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% C0G 1812 X7R AUTO 642In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 1 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.15uF X7R 1812 10% Flex Soft 694In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.15 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF X7R 1812 10% Flex AEC-Q200 50In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.022 uF 1 kVDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.22uF X7R 1812 10% Flex Soft 1.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.22 uF 200 VDC X7R 10 % 1812 4532 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% Flex Soft 1.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 2.2 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C General Type MLCCs Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% Flex AEC-Q200 2.084In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 2.2 uF 100 VDC X7R 10 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vo 0.27uF X7R 1812 5% Flex Term AECQ200 723In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 0.27 uF 50 VDC X7R 5 % 1812 4532 - 55 C + 125 C Automotive Grade MLCCs AEC-Q200 Reel, Cut Tape, MouseReel