2 mm Reel Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 16.807In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000
100 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Automotive MLCCs AEC-Q200 GCD Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X5R 0805 20% AI
21.000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

47 uF 4 VDC X5R 20 % 0805 2012 SMD/SMT - 55 C + 125 C 2 mm 1.25 mm Multilayer Ceramic Capacitors CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.047uF X7R 0805 10% AI
5.990Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

47 nF 200 VDC X7R 10 % 0805 2012 SMD/SMT - 55 C + 125 C 2 mm 1.25 mm Multilayer Ceramic Capacitors CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF BP Fail Rate 0.001% MILPRF 55681 2.000Factory Stock Available
Min.: 500
Mult.: 500
: 500
2.7 nF 100 VDC 0.001 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm 1.25 mm 1.3 mm Multilayer Ceramic Capacitors Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF BP Fail Rate 0.1% MILPRF 55681 Non-Stocked Lead-Time 28 Weeks
Min.: 500
Mult.: 500
: 500
220 pF 100 VDC 0.1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm 1.25 mm 1.3 mm Multilayer Ceramic Capacitors Reel