2012 SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 66.120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10 % 18.144In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% AEC-Q200 FLEXITERM 7.517In Stock
10.000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 0805 1 0% AEC-Q200 FLEXITER 3.451In Stock
4.000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

330 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF C0G 0805 5% 7.572In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

3.3 nF 16 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 2 0% 7.774In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

4.7 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5% 37.498In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

220 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 33pF X7R AUTO 5% Flex VW 80808 4.733In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

33 pF 500 VDC X7R 0.05 pF 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF C0G 0805 1% 2.319In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.2 nF 16 VDC C0G (NP0) 1 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0805 1 0% 8.898In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.2 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 0805 1 0% 12.019In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

4.7 uF 25 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 0805 +80 -20% 10.213In Stock
6.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0805 1 0% 14.185In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

330 pF 50 VDC C0G (NP0) 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 2 0% AEC-Q200 FLEXITER 4.116In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 50 VDC X7R 20 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 27.837In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 1 0% 8.145In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 2 0% 14.092In Stock
9.000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

22 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 20 % 6.569In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

10 uF 16 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 680pF C0G 0805 5 % 3.994In Stock
Min.: 1
Mult.: 1
: 4.000

680 pF 25 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF C0G 0805 5% 11.940In Stock
Min.: 1
Mult.: 1
: 3.000

2.7 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 2 0% 4.452In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% 28.226In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

1 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.8pF C0G 0805 +/-.5pF 3.400In Stock
Min.: 1
Mult.: 1
: 4.000

1.8 pF 100 VDC C0G (NP0) 0.5 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R AUTO 5% Flex VW 80808 3.416In Stock
5.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

10 nF 500 VDC X7R 0.05 pF 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) AEC-Q200 SMD Auto X7R HV VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% AEC-Q200 FLEXITER 1.990In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

470 nF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 11.130In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel