EPCOS / TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
EPCOS / TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 900V 0.056uF Soft Term AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.056 uF 900 VDC PLZT 20 % 2220 5750 SMD/SMT Flexible (Soft) - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs CeraLink SMD Reel, Cut Tape, MouseReel
EPCOS / TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 900V 0.056uF AEC-Q200 1.356In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.056 uF 900 VDC PLZT 20 % 2220 5750 SMD/SMT Standard - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs CeraLink SMD Reel, Cut Tape, MouseReel
EPCOS / TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 500VDC 0.25uF 20% AEC-Q200 Soft 2.821In Stock
2.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 500 VDC PLZT 20 % 2220 5750 SMD/SMT Flexible (Soft) - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.4 mm (0.055 in) General Type MLCCs AEC-Q200 CeraLink FA3 Reel, Cut Tape, MouseReel
EPCOS / TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 500VDC 0.25uF 20% AEC-Q200
4.586On Order
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 500 VDC PLZT 20 % 2220 5750 SMD/SMT Standard - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.4 mm (0.055 in) General Type MLCCs AEC-Q200 CeraLink FA10 Reel, Cut Tape, MouseReel