Stud Threaded Film Capacitors

Results: 2.539
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 600uF 10% 900VDC 156In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
TDK Film Capacitors 2400uF +-10% 1200V PEC MKP DC 53In Stock
Min.: 1
Mult.: 1

2400 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 674In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 1100V 110uF 10% PEC MKP DC LSI 82In Stock
Min.: 1
Mult.: 1

110 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.4 mOhms 65 mm (2.559 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
TDK Film Capacitors 280uF 10% 1200VDC 56In Stock
Min.: 1
Mult.: 1

280 uF 1.2 kVDC Stud Threaded 32 mm (1.26 in) 141 mm (5.551 in) General Film Capacitors 10 % 2 Pin 2.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
KEMET Film Capacitors 400VDColts 130uF 5% 82In Stock
Min.: 1
Mult.: 1

130 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 450VAC 5uF 5% 105In Stock
Min.: 1
Mult.: 1

5 uF 850 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 450 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
TDK Film Capacitors 1100UF 10 % 900V MKP PEC 74In Stock
Min.: 1
Mult.: 1

1100 uF 900 VDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 55 C + 75 C B3252* - MKT General Purpose Bulk
TDK Film Capacitors 50 UF 250 V PEC MKP 202In Stock
Min.: 1
Mult.: 1

50 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 400VAC 5uF 5% 146In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A4256J080 108In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 450VAC 6uF 5% 170In Stock
Min.: 1
Mult.: 1

6 uF 850 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 450 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 850VDC 50uF 5% 52In Stock
Min.: 1
Mult.: 1

50 uF 850 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 138 mm (5.433 in) General Film Capacitors 450 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 700VDC 50uF 5% ESR=4mOhms 98In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
TDK Film Capacitors 1000V 120uF 10% PEC MKP DC LSI 23In Stock
Min.: 1
Mult.: 1

120 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
KEMET Film Capacitors 400VDC 300uF 5% 36In Stock
Min.: 1
Mult.: 1

300 uF 400 VDC Stud Threaded General Film Capacitors 250 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 400VAC 20uF 5% 96In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
TDK Film Capacitors 940 uF, 1100 V and MKP DC 62In Stock
Min.: 1
Mult.: 1

940 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors FILM CAP 10 uF 10% 178In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 600VDC 30uF 5% 136In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
TDK Film Capacitors 200 UF 330 V PEC MKP 108In Stock
Min.: 1
Mult.: 1
200 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 152 mm (5.984 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 1100VDC 100uF 10% 1In Stock
50Expected 29/05/2026
Min.: 1
Mult.: 1

100 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
TDK Film Capacitors 200 uF, 600 V MKP DC-LSI 25In Stock
Min.: 1
Mult.: 1

200 uF 600 VDC Stud Threaded General Film Capacitors 10 % 2 Pin 900 uOhms 50 mm (1.969 in) - 40 C + 85 C MKP LSI Bulk
KEMET Film Capacitors 1000 VDC 100 uF 5% 11In Stock
Min.: 1
Mult.: 1

100 uF 1 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 142 mm (5.591 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 4.1 mOhms Stud Threaded - 25 C + 70 C C44H Bulk
TDK Film Capacitors 970 uF, 900 V and MKP DC 61In Stock
Min.: 1
Mult.: 1

970 uF 900 VDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 55 C + 75 C MKP DC Link Bulk