4825 Film Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 8.20uF 20% 480Vac MKP Suppression X1 101In Stock
Min.: 1
Mult.: 1

8.2 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 490 VAC 20 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 110 C B3291*H/J - X1 480Vac Bulk
Vishay / BC Components Film Capacitors 8200 nF Non-Stocked Lead-Time 11 Weeks
Min.: 700
Mult.: 700

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors .0082uF 5% 100volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % MKT373
EPCOS / TDK Film Capacitors 8.2uF 450volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

8.2 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 275 VAC 10 % 4 Pin 3.3 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E4825K000
EPCOS / TDK Film Capacitors 8.2uF 450volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

8.2 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 7.2 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / BC Components MKP385418125JKM2T0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385
Vishay / BC Components MKP385418125JIM2T0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385
Vishay / BC Components MKP385418125JKI2B0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385
Vishay / BC Components MKP385418125JKP2T0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385
Vishay / BC Components MKP385418125JII2T0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385
Vishay / BC Components MKP385418125JIP2T0
Vishay / BC Components Film Capacitors MKP 3854 0.18 F 5 1250V= Non-Stocked
Min.: 1
Mult.: 1
1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 450 VAC 5 % - 55 C + 110 C MKP385