297 Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 290UF 10% 1000V PEC MKP DC 52In Stock
Min.: 1
Mult.: 1

290 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 1.7 mOhms 101 mm (3.976 in) Stright - 40 C + 105 C MKP DC Link HT - High Temperature Bulk
EPCOS / TDK Film Capacitors 295 uF, 2000 V and MKP DC Non-Stocked Lead-Time 14 Weeks
Min.: 64
Mult.: 64

290 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Bulk
EPCOS / TDK Film Capacitors 295 uF, 1980 V and MKP PEC DC Non-Stocked

290 uF 1.98 kVDC Stud Threaded 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk