DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK B32676E6755K000
EPCOS / TDK Film Capacitors 7.5uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

7.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.6 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E6825K000
EPCOS / TDK Film Capacitors 8.2uF 630volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 2 Pin 4.3 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8155K000
EPCOS / TDK Film Capacitors 1.5uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 1.380
Mult.: 1.380

1.5 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 14 mm (0.551 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 12.2 mOhms 25 mm (0.984 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8225K000
EPCOS / TDK Film Capacitors 2.2uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

2.2 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 10.5 mOhms 28.5 mm (1.122 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8335K000
EPCOS / TDK Film Capacitors 3.3uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

3.3 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 6.5 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8405K000
EPCOS / TDK Film Capacitors 4.0uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

4 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.8 mOhms 39.5 mm (1.555 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8475K000
EPCOS / TDK Film Capacitors 4.7uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

4.7 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 5.1 mOhms 37 mm (1.457 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8685K000
EPCOS / TDK Film Capacitors 6.8uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

6.8 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.9 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK B32676E8755K000
EPCOS / TDK Film Capacitors 7.5uF 875volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 400

7.5 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.7 mOhms 45 mm (1.772 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3uF 10% 840VDC MKP AEC-Q200 L/S=27.5mm Non-Stocked

3 uF 840 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 9.1 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B32774P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5uF 10% 840VDC MKP AEC-Q200 L/S=27.5mm Non-Stocked

5 uF 840 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 5.8 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B32774P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.7uF 5% 840VDC MKP AEC-Q200 L/S=37.5mm Non-Stocked

2.7 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 27uF 10% 840Vdc AEC-Q200 LS 52.5MM Non-Stocked

27 uF 840 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B32778P AEC-Q200 Bulk