Film Capacitors

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors .022uF 100VDC 2% PPS FLM 1913 2.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 2% PPS FLM 2416 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 2% PPS FILM 2820 2.760In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 2 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.068 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 2% PPS FILM 0805 17.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .1uF 100V 5% PPS FILM 2820 1.968In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2 Pin 3 mm (0.118 in) 2820 (7150 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .0047uF 16VDC 2% PPS FILM 0805 16.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 30.210In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 390pF 16VDC 2% PPS FILM 0603 9.666In Stock
Min.: 1
Mult.: 1
Reel: 4.000

390 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .047uF 100VDC 5% PPS FLM 2416 1.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 150pF 16VDC 5% PPS FILM 0603 7.379In Stock
Min.: 1
Mult.: 1
Reel: 4.000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 180pF 16VDC 2% PPS FILM 0603 7.521In Stock
Min.: 1
Mult.: 1
Reel: 4.000

180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 4.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.027 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 330pF 16VDC 5% PPS FILM 0603 8.699In Stock
Min.: 1
Mult.: 1
Reel: 4.000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 8200pF 50VDC 5% PPS FILM 1206 7.175In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.18uF 50VDC 5% PPS FILM 2416 1.200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .022uF 100VDC 5% PPS FLM 1913 1.625In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 5% PPS FILM 0805 5.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .047uF 100VDC 2% PPS FLM 2416 1.832In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .082uF 100VDC 5% PPS FLM 2820 1.156In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.082 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 560pF 16VDC 2% PPS FILM 0603 6.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel