720 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 720uF 1100 Volts 10% Female 116 x 132 Non-Stocked
Min.: 30
Mult.: 30

720 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 1.3 mOhms - 40 C + 85 C MKP 6 Bulk
Knowles / Illinois Capacitor Film Capacitors 720uF 1KV 10% Non-Stocked
Min.: 24
Mult.: 24

720 uF 1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 136 mm (5.354 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.9 mOhms - 40 C + 85 C 947D