6 uF Film Capacitors

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 6 F 5% 500Vdc 22,5mm 2 pins 136In Stock
Min.: 1
Mult.: 1

6 uF 500 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C MKP1848 Tray
TDK Film Capacitors 6.0uF 450volts 10% 27.5mmL/S 0.8mmL/D 1.017In Stock
Min.: 1
Mult.: 1

6 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.1 mOhms 31 mm (1.22 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 460V 6uF 2+2 AL 30x65 MKP 397In Stock
Min.: 1
Mult.: 1

6 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 21 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / Roederstein Film Capacitors 6uF 1200volt 5% 4pin 37.5x10.2mm LS 67In Stock
Min.: 1
Mult.: 1

6 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
KEMET Film Capacitors 450VAC 6uF 5% 170In Stock
Min.: 1
Mult.: 1

6 uF 850 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 450 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 2pin 27.5mm LS 77In Stock
Min.: 1
Mult.: 1

6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 2pin 27.5mm 73In Stock
Min.: 1
Mult.: 1

6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 28 mm (1.102 in) 32 mm x 18 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 6uF 1100volt 5% 2pin 37.5mm LS 101In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 15 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay Film Capacitors MKP,6 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm 172In Stock
Min.: 1
Mult.: 1

6 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C MKP Tray
TDK Film Capacitors 6.0uF 630VDC 10% MPP L/S=27.5mm 464In Stock
Min.: 1
Mult.: 1

6 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 310 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 6uF 450volt 5% 2pin 27.5mm LS 127In Stock
Min.: 1
Mult.: 1

6 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 13.5 mOhms 32 mm (1.26 in) 32 mm x 15 mm Straight - 40 C + 105 C MKP1848 Bulk
Panasonic Film Capacitors 330VAC 6uF 5% 13.5mOhm 2Pin 273In Stock
Min.: 1
Mult.: 1

6 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 13.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 800V 6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 281In Stock
Min.: 1
Mult.: 1

6 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 136In Stock
Min.: 1
Mult.: 1

6 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 6.5 mOhms 29.5 mm (1.161 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Knowles / Illinois Capacitor Film Capacitors 6uF 250V 23In Stock
Min.: 1
Mult.: 1

6 uF 250 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 175 VAC 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 930C Bulk
TDK Film Capacitors 6.0uF 10% 250Vac 500Vdc LS 27.5mm UL810 918In Stock
Min.: 1
Mult.: 1

6 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.6 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Panasonic Film Capacitors 1000VDC 6uF 10% 2-Pin Straight lead 282In Stock
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1000VDC 6uF 10% Straight lead 2-Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 700V 6 uF 105C 10% AEC-Q200 112In Stock
174Expected 02/06/2026
Min.: 1
Mult.: 1

6 uF 700 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 6 uF 105C 10% AEC-Q200 39In Stock
Min.: 1
Mult.: 1

6 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 571In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6uF 5% STR L/S=27.5mm AEC-Q200 201In Stock
Min.: 1
Mult.: 1

6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6uF 5% CUT L/S=27.5mm AEC-Q200 69In Stock
Min.: 1
Mult.: 1

6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 6uF 5% ST Lead AEC-Q200 197In Stock
Min.: 1
Mult.: 1

6 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) General Film Capacitors 5 % 2 Pin 29.5 mm (1.161 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 100In Stock
Min.: 1
Mult.: 1

6 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 6.5 mOhms 29.5 mm (1.161 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk