550 uF Film Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 900VDC 550uF 10% PEC MKP DC 47In Stock
Min.: 1
Mult.: 1

550 uF 900 VDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 2.3 mOhms 136 mm (5.354 in) - 40 C + 85 C MKP DC LSI Bulk
TDK Film Capacitors 550uF 10% 900VDC 62In Stock
Min.: 1
Mult.: 1

550 uF 900 VDC Stud Threaded 32 mm (1.26 in) 141 mm (5.551 in) General Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
KEMET Film Capacitors 1500VDC 550uF 10% 6In Stock
24Expected 29/05/2026
Min.: 1
Mult.: 1

550 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 550 uF, 900 V and MKP DC 1In Stock
Min.: 1
Mult.: 1

550 uF 900 VDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 55 C + 85 C MKP DC Link Bulk
KEMET Film Capacitors 700VDC 550uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 50
Mult.: 5

550 uF 700 VDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 140 mm (5.512 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 900VDC 550uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 25
Mult.: 5

550 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 550uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

550 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 550uF 10% DC Link/Filtering High Temp THB Non-Stocked Lead-Time 23 Weeks
Min.: 24
Mult.: 4

550 uF 1.8 kVDC Screw Polypropylene (PP) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms C44U-T Bulk
WIMA Film Capacitors 550uF 700V 10% Male 85x132 Non-Stocked
Min.: 60
Mult.: 6

550 uF 900 VDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 1.8 mOhms - 40 C + 85 C MKP 6
Knowles / Illinois Capacitor Film Capacitors 550uF 1KV 10% Non-Stocked
Min.: 24
Mult.: 24

550 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.7 mOhms - 40 C + 85 C 947D
Knowles / Illinois Capacitor Film Capacitors 550uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 24

550 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.6 mOhms - 40 C + 85 C 947D