5.5 uF Film Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 620V 5.5 uF 105C 10% AEC-Q200 496In Stock
Min.: 1
Mult.: 1

5.5 uF 620 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 310 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.5UF 5% 900V MKP WOUND BOXED 392In Stock
Min.: 1
Mult.: 1

5.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Film Capacitors 5 % 4 Pin 7.9 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Knowles / Illinois Capacitor Film Capacitors 5.5uF 900Vdc32xx33x18mm LS=27.5 630In Stock
Min.: 1
Mult.: 1
5.5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 7.2 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk
KYOCERA AVX Film Capacitors 1100V 5.5uF ESR=13.8mOhms 10% 2 Pins 5mm 112In Stock
Min.: 1
Mult.: 1

5.5 uF 1.1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 19 mm (0.748 in) General Film Capacitors 10 % 2 Pin 13.8 mOhms 32 mm (1.26 in) Straight - 40 C + 125 C FB Bulk
KEMET Film Capacitors 1k V 5.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

5.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.5UF 10% 900V MKP WOUND BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 784
Mult.: 784

5.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Film Capacitors 10 % 4 Pin 7.9 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Panasonic Film Capacitors 380VAC 5.5uF 5% 14.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

5.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 14.4 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 500V 5.5 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

5.5 uF 500 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 5.5uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

5.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 2 Pin 6.4 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5.5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

5.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 400 VAC 5 % 2 Pin 5.5 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 5.5uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

5.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 500 VAC 5 % 4 Pin 4.2 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 5.5uF 1100Vdc 42x32x19mm LS=37.5 Non-Stocked Lead-Time 28 Weeks
Min.: 1.344
Mult.: 56
5.5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 32 mm (1.26 in) Film Capacitors 10 % 2 Pin 13.8 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C Bulk