1800 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1300VDC 1800uF 85C 10% Diam= 136mm 4In Stock
Min.: 1
Mult.: 1

1800 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 347 mm (13.661 in) DC Link Film Capacitors 10 % 2 Pin 780 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 1800uF 10%
24Expected 03/07/2026
Min.: 1
Mult.: 1

1800 uF 900 VDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KYOCERA AVX Film Capacitors 900V 1800uF .8mOhm Female Thred +/-10% 297Factory Stock Available
Min.: 150
Mult.: 5

1800 uF 900 VDC Radial Polypropylene (PP) 50 mm (1.969 in) 235 mm (9.252 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms Insert Threaded - 40 C + 95 C FFLR Bulk
KYOCERA AVX Film Capacitors 900V 1800uF .8mOhm Male Thred +/-10% Non-Stocked Lead-Time 18 Weeks
Min.: 150
Mult.: 5

1800 uF 900 VDC Radial Polypropylene (PP) 50 mm (1.969 in) 235 mm (9.252 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms Insert Threaded - 40 C + 95 C FFLR Bulk