1300 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 600VDC 1300uF 10% 12In Stock
Min.: 1
Mult.: 1

1300 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KYOCERA AVX Film Capacitors 1200v 1300uF Male Thread Non-Stocked Lead-Time 25 Weeks
Min.: 6
Mult.: 3

1300 uF 1.15 kVDC Screw Polypropylene (PP) 290 mm (11.417 in) Power Factor Correction Film Capacitors 10 % 2 mOhms - 40 C + 95 C FFLI Bulk
Knowles / Illinois Capacitor Film Capacitors 1300uF 900V 10% Non-Stocked
Min.: 24
Mult.: 24

1300 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.5 mOhms - 40 C + 85 C 947D