0.082 uF Film Capacitors

Results: 598
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 0.082uF 50VDC 2% PPS FILM 1913 4.024In Stock
Min.: 1
Mult.: 1
: 3.000

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.082uF 5% LS 5mm 7.219In Stock
Min.: 1
Mult.: 1
: 2.500

0.082 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 26.195In Stock
Min.: 1
Mult.: 1
: 2.500

0.082 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
Vishay / BC Components Film Capacitors .082uF 10% 63volts 14In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 82nF 5 63V= 320In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
KEMET Film Capacitors 63V 0.082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 33.702In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .082uF 5% 100volts 1.466In Stock
Min.: 1
Mult.: 1
: 1.500

0.082 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
KEMET Film Capacitors 63V 0.082 uF + 125 C 5% AEC-Q200 51.804In Stock
Min.: 1
Mult.: 1
: 3.500

0.082 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
Panasonic Film Capacitors 630VDC 0.082uF 10% MPET L/S=7.5mm 535In Stock
Min.: 1
Mult.: 1
: 500

0.082 uF 630 VDC Radial Polyester 7.5 mm (0.295 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
KEMET Film Capacitors 250volts 0.082uF 5% LS 10mm 328In Stock
Min.: 1
Mult.: 1

0.082 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
Vishay / BC Components Film Capacitors .082uF 5% 630volts 606In Stock
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C BFC2383 Bulk
Panasonic Film Capacitors 400VDC 0.082uF 5% MPET L/S=5mm 744In Stock
Min.: 1
Mult.: 1
: 1.000

0.082 uF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 5.8 mm (0.228 in) General Film Capacitors 5 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm 1.690In Stock
Min.: 1
Mult.: 1
: 1.000

0.082 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 10.3 mm (0.406 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.082uF 3% MPP L/S=7.5mm 709In Stock
Min.: 1
Mult.: 1
: 800

0.082 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 3 % 2 Pin 10.1 mm (0.398 in) Straight - 40 C + 105 C ECWF(L) Reel, Cut Tape
Panasonic Film Capacitors 800VDC 0.082uF 3% MPP L/S=15mm 491In Stock
Min.: 1
Mult.: 1

0.082 uF 800 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 24.5 mm (0.965 in) RF Microwave Film Capacitors 3 % 2 Pin Crimped - 40 C + 105 C ECWH(V) Bulk
KEMET Film Capacitors 250V 0.082uF 5% LS=5mm 2.768In Stock
Min.: 1
Mult.: 1

0.082 uF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) 7.2 mm x 5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 0.082U 100V 1.500In Stock
Min.: 1
Mult.: 1
0.082 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R66 Bulk
Panasonic Film Capacitors 250VDC 0.082uF 5% MPET L/S=5mm 1.488In Stock
Min.: 1
Mult.: 1
: 1.000

0.082 uF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 4.9 mm (0.193 in) General Film Capacitors 5 % 2 Pin 13 mm (0.512 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.082uF 3% MPP L/S=7.5mm 135In Stock
Min.: 1
Mult.: 1

0.082 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 13 mm (0.512 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 3 % 2 Pin 15.4 mm (0.606 in) Crimped - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 0.082uF 1.0kV 5% MPP L/S=20mm 170In Stock
Min.: 1
Mult.: 1

0.082 uF 1 kVDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 11 mm (0.433 in) RF Microwave Film Capacitors 5 % 20 mm (0.787 in) ECWH(V) Bulk
Panasonic Film Capacitors 250VDC 0.082uF 10% MPET L/S=5mm 3.497In Stock
Min.: 1
Mult.: 1
: 1.000

0.082 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.9 mm (0.193 in) General Film Capacitors 10 % 2 Pin 13 mm (0.512 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.082uF 10% MPET L/S=5mm 824In Stock
Min.: 1
Mult.: 1
: 500

0.082 uF 400 VDC Radial Polyester 5 mm (0.197 in) 12 mm (0.472 in) 5.8 mm (0.228 in) General Film Capacitors 10 % 2 Pin 16 mm (0.63 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 1250VDC 0.082uF 5% MPP L/S=17.5mm 108In Stock
Min.: 1
Mult.: 1

0.082 uF 1.25 kVDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 28 mm (1.102 in) 14 mm (0.551 in) RF Microwave Film Capacitors 5 % 2 Pin 27.5 mm (1.083 in) Crimped - 40 C + 105 C ECWH(V) Bulk
KEMET Film Capacitors 1000V 82000pF 5% 622In Stock
Min.: 1
Mult.: 1
: 250

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 300V 0.082uF 5% LS=10mm 163In Stock
Min.: 1
Mult.: 1

0.082 uF 300 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) 13 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk