0.01 uF Reel Film Capacitors

Results: 1.079
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 10000pF 5%1000volts 882In Stock
Min.: 1
Mult.: 1
: 800

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Reel, Cut Tape
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 2.982In Stock
Min.: 1
Mult.: 1
: 3.500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4.200In Stock
Min.: 1
Mult.: 1
: 3.000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V .010uF 5% 4.296In Stock
Min.: 1
Mult.: 1
: 3.500

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.010uF 10% LS=10.2mm 2.913In Stock
Min.: 1
Mult.: 1
: 700

0.01 uF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .01uF 100V 10% 1.135In Stock
4.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.000

0.01 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight + 100 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 372 10nF 10 400V= 1.175In Stock
Min.: 1
Mult.: 1
: 1.400

0.01 uF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 10nF 10 250V= 688In Stock
Min.: 1
Mult.: 1
: 2.000

0.01 uF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 6.5 mm (0.256 in) MKT370 Reel, Cut Tape
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 80.344In Stock
Min.: 1
Mult.: 1
: 2.500

0.01 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.010uF 5% MPET L/S=5mm 2.732In Stock
Min.: 1
Mult.: 1
: 1.000

0.01 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.3 mm (0.169 in) General Film Capacitors 5 % 2 Pin 12.4 mm (0.488 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 0.01uF 800VDC 3% MPP L/S=7.5mm 716In Stock
500Expected 04/06/2026
Min.: 1
Mult.: 1
: 500

0.01 uF 800 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18 mm (0.709 in) 6 mm (0.236 in) RF Microwave Film Capacitors 3 % 2 Pin 17.5 mm (0.689 in) Straight - 25 C + 85 C ECWH(V) Reel, Cut Tape
TDK Film Capacitors 0.01uF 100volts 5% 19.035In Stock
Min.: 1
Mult.: 1
: 2.800

0.01 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Film Capacitors 400VDC 0.01uF 5% MPET L/S=5mm 2.734In Stock
Min.: 1
Mult.: 1
: 1.000

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.3 mm (0.169 in) General Film Capacitors 5 % 2 Pin 12.4 mm (0.488 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 0.01uF 2.0kV 3% MPP L/S=7.5mm 484In Stock
Min.: 1
Mult.: 1
: 300

0.01 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 10.5 mm (0.413 in) RF Microwave Film Capacitors 3 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.010uF 10% MPET L/S=5mm 1.834In Stock
2.000Expected 04/06/2026
Min.: 1
Mult.: 1
: 1.000

0.01 uF 250 VDC Radial Polyester 10 mm (0.394 in) 10.3 mm (0.406 in) 4.3 mm (0.169 in) General Film Capacitors 10 % 2 Pin - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 0.01uF 1.6kV 3% MPP L/S=7.5mm 382In Stock
Min.: 1
Mult.: 1
: 400

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 23 mm (0.906 in) 8 mm (0.315 in) RF Microwave Film Capacitors 3 % 2 Pin 21.5 mm (0.846 in) Straight - 40 C + 105 C ECWH(V) Reel, Cut Tape
KEMET Film Capacitors 630V 0.01uF 5% LS=5mm 880In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) 7.2 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Reel, Cut Tape
KYOCERA AVX Film Capacitors 50V 10nF 5% 1812 1.009In Stock
Min.: 1
Mult.: 1
: 1.200

0.01 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1.0kV 0.010uF 5% MPET L/S=7.5mm 183In Stock
Min.: 1
Mult.: 1
: 500

0.01 uF 1 kVDC Radial Polyester 7.5 mm (0.295 in) 15.5 mm (0.61 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
KEMET Film Capacitors 50volts 0.01uF 2% 2.409In Stock
3.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400V .01uF 10% MAX REFLOW 230C 1.178In Stock
Min.: 1
Mult.: 1
: 1.500

0.01 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 1 0.01 uF 400 VDC 5x11x18 PCM 15 1.726In Stock
Min.: 1
Mult.: 1
: 600

0.01 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.01 uF 630 VDC 10% 2.277In Stock
Min.: 1
Mult.: 1
: 800

0.01 uF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 63V .01uF 5% 4.651In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

0.01 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors .01uF 63 Volts 5% 7.978In Stock
Min.: 1
Mult.: 1
: 2.500

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape