Vishay / BC Components Film Capacitors

Results: 17.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .033uF 5% 2500volts 66In Stock
Min.: 1
Mult.: 1

0.033 uF 2.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .0082uF 5% 2500volts 177In Stock
Min.: 1
Mult.: 1

8200 pF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .22uF 5% 100volts 1.251In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.22 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .082uF 5% 100volts 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.082 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % - 55 C + 105 C BFC2467 Reel, Cut Tape
Vishay / BC Components Film Capacitors .1uF 5% 630volts 561In Stock
Min.: 1
Mult.: 1
Reel: 750

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 250 VAC 5 % - 55 C + 105 C BFC2468 Reel, Cut Tape
Vishay / BC Components Film Capacitors .047uF 10% 100volts 367In Stock
Min.: 1
Mult.: 1

0.047 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % BFC2366 Bulk
Vishay / BC Components Film Capacitors MKT 370 4.7nF 10 250V= 1.734In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4700 pF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 1.5nF 10 400V= 1.387In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1500 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 372 220nF 5 250V= 427In Stock
Min.: 1
Mult.: 1
Reel: 500

0.22 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C BFC2372 Ammo Pack
Vishay / BC Components Film Capacitors MKT 560nF 5 250Vdc P22,5mm e3 299In Stock
Min.: 1
Mult.: 1

0.56 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % BFC2373
Vishay / BC Components Film Capacitors 1uF 5% 250V 958In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 160 VAC 5 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors MKT 0,01 F 5% 100 Vdc Pitch 5mm 1.764In Stock
Min.: 1
Mult.: 1

MKT370 Bulk
Vishay / BC Components Film Capacitors MKP 0,0015 F 5 % 2000 Vdc Pitch 15mm 825In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 5 mm (0.197 in) Straight - 55 C + 110 C BFC2385 Bulk
Vishay / BC Components Film Capacitors .0015uF 10% 400volts 996In Stock
Min.: 1
Mult.: 1

1500 pF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2368
Vishay / BC Components Film Capacitors .082uF 10% 63volts 14In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 82nF 5 63V= 320In Stock
Min.: 1
Mult.: 1

0.082 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .18uF 5% 63volts 496In Stock
Min.: 1
Mult.: 1

0.18 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370
Vishay / BC Components Film Capacitors .027uF 10% 100volts 218In Stock
Min.: 1
Mult.: 1

0.027 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .022uF 5% 100volts 1.559In Stock
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 370 6.8nF 5 400V= 380In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6800 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors MKT 370 1.5 F 5 50V= 104In Stock
Min.: 1
Mult.: 1
Reel: 750

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Ammo Pack
Vishay / BC Components Film Capacitors 100 nF 74In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 250volts 1.461In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 160 VAC 10 % 8 mm (0.315 in) BFC2371 Bulk
Vishay / BC Components Film Capacitors MKT 372 220nF 5 100V= 1.102In Stock
Min.: 1
Mult.: 1
Reel: 1.400

0.22 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Reel, Cut Tape
Vishay / BC Components Film Capacitors 3.9uF 10% 250volts 77In Stock
Min.: 1
Mult.: 1

3.9 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2373 Bulk