EPCOS / TDK Film Capacitors

Results: 5.882
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 723In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 10% LS=22.5mm 1.993In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32683 Bulk
EPCOS / TDK Film Capacitors 1100VDC 2.2uF 10% MKP LS 27.5mm 1.522In Stock
Min.: 1
Mult.: 1

2.2 uF 920 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 26.6 mOhms 23 mm (0.906 in) 31.5 mm x 13.5 mm x 23 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1100VDC 30uF 10% LS 52.5mm 67In Stock
Min.: 1
Mult.: 1

30 uF 880 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 5.2 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors PhCapEngyPlus525V50/60HZ10.4/12.5Kvar3PH 32In Stock
Min.: 1
Mult.: 1
B25674 Bulk
EPCOS / TDK Film Capacitors 3X96UF 525V 10% 48In Stock
64Expected 25/06/2026
Min.: 1
Mult.: 1

MKP525-D Bulk
EPCOS / TDK Film Capacitors 25UF 10% 1300V FILM CAP MKP BOXED 221In Stock
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 275VAC 35uF 10% 6.5mOhm 296In Stock
Min.: 1
Mult.: 1

35 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 1200VDC 300uF 10% PEC MKP DC 131In Stock
Min.: 1
Mult.: 1

300 uF 1.2 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 2.6 mOhms 135 mm (5.315 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
EPCOS / TDK Film Capacitors 1.5uF 63volts 5% 3.344In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 100volt 10% 2.800In Stock
Min.: 1
Mult.: 1
Reel: 700

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 9 mm (0.354 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 15uF 10% 63volt MKT L/S=27.5mm 2.133In Stock
Min.: 1
Mult.: 1

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 40 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 250volt 10% 9.069In Stock
Min.: 1
Mult.: 1
Reel: 1.400

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0015uF 630volt 10% 19.119In Stock
Min.: 1
Mult.: 1
Reel: 3.200

1500 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 400VDC 0.022uF 10% AEC-Q200D 14.947In Stock
Min.: 1
Mult.: 1
Reel: 2.300

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 7.986In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED 1.196In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1250volt 10% 4.853In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 2KV 5% 1.268In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 600Vac LS 15mm 7.029In Stock
Min.: 1
Mult.: 1
Reel: 640

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm 754In Stock
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 10.3 mOhms 33 mm (1.299 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S 553In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.1 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 290In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm 362In Stock
Min.: 1
Mult.: 1

22 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 3.2 mOhms 42.5 mm (1.673 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 900VDC 730uF 10% PEC MKP DC 126In Stock
Min.: 1
Mult.: 1

730 uF 900 VDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.6 mOhms 176 mm (6.929 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk